• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SD74141 5SD7414-1 Surge arrester 50 kA 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,185.00 / piece)
€ 1,185.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Wire stripping length: 18 mm
  • Connectable conductor cross-section, rigid, max. 35 mm²
  • Load current: 125 A (≤ 55 °C)
  • Number of pins: 4
  • Size of the over voltage corrector: 8 TE
Product type

Surge arrester

Leakage current

50 kA

Nominal voltage

230 V AC

Type

Material: PBT

Operating temperature

-40 °C - +80 °C

IP20

Manufacturer part #

5SD74141

Dim

(L x W x H) 71.5 x 142.4 x 95 mm

Length

71.5 mm

Width

142.4 mm

Height

95 mm

RoHS-compliant

Yes

Content

1 pc(s)

TRUE

3

8 modular spacing

350 V

230 V

TRUE

1.5 kV

Optic

IP20

1.5 kV

FALSE

35 mm²

25 mm²

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

50

50

315

125

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1725734 Siemens 5SD74141 5SD7414-1 Surge arrester 50 kA 1 pc(s)

Datasheet 1725734 Siemens 5SD74141 5SD7414-1 Surge arrester 50 kA 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1725734 Siemens 5SD74141 5SD7414-1 Surge arrester 50 kA 1 pc(s)

Description

DELTA MOTION DET. SURFACE MOUNT. IP55 SENSING RANGE 290 DEGR. 230V AC 50/60HZ 2500W 10AX TITANIUM WHITE

More interesting products

(*All information is plus legal VAT)