• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SD74143 5SD7414-3 Switchboard surge protection 50 kA 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 295.00 / piece)
€ 295.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Wire stripping length: 16 mm
  • Connectable conductor cross-section, rigid, max. 35 mm²
  • Load current 80 A
  • Size of the over voltage corrector: 4 TE
Product type

Switchboard surge protection

Leakage current

50 kA

Nominal voltage

230 V AC

Type

Material: PA 6.6/PBT

Operating temperature

-40 °C - +80 °C

IP20

Manufacturer part #

5SD74143

Dim

(L x W x H) 77.5 x 71.2 x 98.7 mm

Length

77.5 mm

Width

71.2 mm

Height

98.7 mm

RoHS-compliant

Yes

Content

1 pc(s)

TRUE

3

4 modular spacing

335 V

230 V

TRUE

1.2 kV

Optic

IP20

1.7 kV

FALSE

35 mm²

25 mm²

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

50

25

160

80

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1701276 Siemens 5SD74143 5SD7414-3 Switchboard surge protection 50 kA 1 pc(s)

Datasheet 1701276 Siemens 5SD74143 5SD7414-3 Switchboard surge protection 50 kA 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1701276 Siemens 5SD74143 5SD7414-3 Switchboard surge protection 50 kA 1 pc(s)

Description

SIMATIC WinCC Runtime Advanced SW package for SIMATIC IPC 512 PowerTags, includes: WinCC Runtime Advanced 512 PowerTags, V12 SP1, SIMATIC WinCC Recipes+Logging for Runtime Advanced, Supply only if the same number of SIMATIC IPCs is ordered on the same order slip

More interesting products

(*All information is plus legal VAT)