• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SD74431 5SD7443-1 Surge arrester 50 kA 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 975.00 / piece)
€ 975.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Wire stripping length: 18 mm
  • Connectable conductor cross-section, rigid, max. 35 mm²
  • Load current: 125 A (≤ 55 °C)
  • Number of pins: 3
  • Size of the over voltage corrector: 6 TE
Product type

Surge arrester

Leakage current

50 kA

Nominal voltage

230 V AC

Pick-up time (details)

25 ns

Type

Material: PBT

Operating temperature

-40 °C - +80 °C

IP20

Manufacturer part #

5SD74431

Dim

(L x W x H) 71.5 x 106.9 x 95 mm

Length

71.5 mm

Width

106.9 mm

Height

95 mm

RoHS-compliant

Yes

Content

1 pc(s)

TRUE

3

6 modular spacing

350 V

230 V

TRUE

Optic

IP20

FALSE

35 mm²

25 mm²

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

50

25

315

125

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1698976 Siemens 5SD74431 5SD7443-1 Surge arrester 50 kA 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1698976 Siemens 5SD74431 5SD7443-1 Surge arrester 50 kA 1 pc(s)

Description

Plug-in part type 2 N-PE Requirement class C, UC 260V 1-pole, Narrow design for surge arrester 5SD742...and combi-arrester 5SD744. Surge protection devices for protecting against overvoltage in electrical systems. As an important component of the SENTRON protective components for electrical installations, the surge protection devices from Siemens provide effective protection in the event of lightning and overvoltage due to atmospheric influences or switching operations. User-friendly mounting and connection technology as well as an integrated design are the characteristics of the device family. Whether for infrastructure or for industrial requirements, Siemens provides surge protection devices for all applications and every application area. Key features of the Siemens surge protection devices: 1. Effective investment and plant protection against lightning and overvoltage. 2. The right lightning/overvoltage protection (type 1 to 3) for every use case. 3. Remote signaling contact to the external upload of the status display. 4. Reliable safety during installation due to standard reach-around and touch protection. 5. Removal from standard mounting rail without tools. 6. Clearly visible fault display. 7. The data matrix code on the front of the device provides quick and easy access to information on all aspects of lightning and overvoltage protection. 8. Optimized technology for your safety – only from Siemens. www.siemens.com/overvoltage-protection. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

More interesting products

(*All information is plus legal VAT)