
Image similar
Surge arrester
40 kA
230 V AC
25 ns
Material: PA 6.6/PBT
-40 °C - +80 °C
IP20
5SD74631
(L x W x H) 71.5 x 53.4 x 99 mm
71.5 mm
53.4 mm
99 mm
Yes
1 pc(s)
TRUE
3
3 modular spacing
1.4 V
350 V
40 kA
230 V
TRUE
Optic
IP20
FALSE
35 mm²
25 mm²
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
40
25
125
80
yes
Datasheet 1752180 Siemens 5SD74631 5SD7463-1 Surge arrester 40 kA 1 pc(s)
User & Safety Instructions 1752180 Siemens 5SD74631 5SD7463-1 Surge arrester 40 kA 1 pc(s)