
Image similar
Surge arrester
40 kA
230 V AC
Material: PA 6.6/PBT
-40 °C - +80 °C
IP20
5SD74641
(L x W x H) 71.5 x 71.5 x 99 mm
71.5 mm
71.5 mm
99 mm
Yes
1 pc(s)
TRUE
3
4 modular spacing
350 V
40 kA
230 V
TRUE
1.4 kV
Optic
IP20
1.5 kV
FALSE
35 mm²
25 mm²
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
40
25
125
80
yes
Datasheet 1750151 Siemens 5SD74641 5SD7464-1 Surge arrester 40 kA 1 pc(s)
User & Safety Instructions 1750151 Siemens 5SD74641 5SD7464-1 Surge arrester 40 kA 1 pc(s)