
Image similar
Surge arrester
30 kA
690 V AC
100 ns
Material: PA 6.6/PBT
-40 °C - +80 °C
IP20
5SD74811
(L x W x H) 71.5 x 35.6 x 97 mm
71.5 mm
35.6 mm
97 mm
Yes
1 pc(s)
TRUE
1
Other
800 V
30 kA
690 V
TRUE
Optic
IP20
FALSE
35 mm²
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
30
25
100
80
not relevant
Datasheet 1704122 Siemens 5SD74811 5SD7481-1 Surge arrester 30 kA 1 pc(s)
User & Safety Instructions 1704122 Siemens 5SD74811 5SD7481-1 Surge arrester 30 kA 1 pc(s)