
Technical specifications
- Net weight: 99.56 g
- Product type
DIAZED fuse holder
- Fuse size
DIII
- Number of pins
1
- Nominal voltage
500 V AC
- Nominal current
25 A
- Nominal current - rounded value
25 A
- Dim
(W x H x D) 38.4 x 70 x 46.6 mm
- Type
DIAZED base, head contact/U-clamp terminal
- Content
5 pc(s)
- Width
38.4 mm
- Height
70 mm
- Depth
46.6 mm
- RoHS-compliant
Yes
DIN rail
Fitted screw
25 A
500 V
1
Porcelain
DII
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1795938 Siemens 5SF1005 DIAZED fuse holder Fuse size = DIII 25 A 500 V AC 5 pc(s)
User & Safety Instructions
User & Safety Instructions 1795938 Siemens 5SF1005 DIAZED fuse holder Fuse size = DIII 25 A 500 V AC 5 pc(s)
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























