• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SH112 Screw cap Fuse size = DII 25 A 500 V AC 50 pc(s)

Image similar
Product type
Screw cap
Fuse size
DII
Nominal voltage
500 V AC
Nominal current - rounded value
25 A
Nominal current
25 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

1 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 1.04 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Set(s) available
14-day return policy included

Technical specifications

  • Material / of the D-safety screw cap: Porcelain
Product type

Screw cap

Fuse size

DII

Nominal voltage

500 V AC

Nominal current

25 A

Nominal current - rounded value

25 A

Type

DIAZED

Content

50 pc(s)

RoHS-compliant

Yes

Porcelain

DII

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2262544 Siemens 5SH112 Screw cap Fuse size = DII 25 A 500 V AC 50 pc(s)

User & Safety Instructions

User & Safety Instructions 2262544 Siemens 5SH112 Screw cap Fuse size = DII 25 A 500 V AC 50 pc(s)

Description

DIAZED screw cap DII 25A AC DC 500V ceramic NEOZED and DIAZED safety systems with extensive accessories. The NEOZED and DIAZED fuse system from Siemens, an important component of the SENTRON protective components for electrical installations, provides effective protection for people, equipment and systems by safely switching off in case of overload and short circuit. It is used primarily in distribution technology and in industrial switching systems. The system can be operated in a fail-safe manner and is also approved for domestic installations. The Siemens NEOZED and DIAZED fuse systems are characterized above all by: 1. Coordinated portfolio and accessories. 2. Fuse inserts from 2 A to 100 A in different operating classes. 3. Socket designs in classic screw-socket technology. 4. Tested quality since 1906. For the secure, efficient electrical infrastructure in buildings and industry, Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, installation distributors as well as switches and sockets.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)