• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SH315 Shoulder screw Fuse size = DII 20 A 25 pc(s)

Image similar
Product type
Shoulder screw
Fuse size
DII
Nominal current - rounded value
20 A
Nominal current
20 A
Type
DIAZED
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 25 pc(s))
Total (€ 0.96 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Shoulder screw

Fuse size

DII

Nominal current

20 A

Nominal current - rounded value

20 A

Type

DIAZED

Factory colour

Blue

Content

25 pc(s)

RoHS-compliant

Yes

20 A

Blue

DII

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2262540 Siemens 5SH315 Shoulder screw Fuse size = DII 20 A 25 pc(s)

User & Safety Instructions

User & Safety Instructions 2262540 Siemens 5SH315 Shoulder screw Fuse size = DII 20 A 25 pc(s)

Description

D-screw-fit DII/E27, 20A NEOZED and DIAZED fuse systems with extensive accessories. The NEOZED and DIAZED fuse system from Siemens, an important component of the SENTRON protective components for electrical installations, provides effective protection for people, equipment and systems by safely switching off in case of overload and short circuit. It is used primarily in distribution technology and in industrial switching systems. The system can be operated in a fail-safe manner and is also approved for domestic installations. The Siemens NEOZED and DIAZED fuse systems are characterized above all by: 1. Coordinated portfolio and accessories. 2. Fuse inserts from 2 A to 100 A in different operating classes. 3. Socket designs in classic screw-socket technology. 4. Tested quality since 1906. For the secure, efficient electrical infrastructure in buildings and industry, Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, installation distributors as well as switches and sockets.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)