
Technical specifications
- Net weight: 295 g
- Product type
DIAZED fuse holder
- Fuse size
DII
- Number of pins
3
- Nominal voltage
500 V AC
- Nominal current
25 A
- Nominal current - rounded value
25 A
- Dim
(W x H x D) 70 x 200 x 43.5 mm
- Type
DII-mounting bases
- Size
DII
- Content
4 pc(s)
- Width
70 mm
- Height
200 mm
- Depth
43.5 mm
- RoHS-compliant
Yes
DIN rail
Fitted screw
25 A
500 V
3
Other
DII
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1796264 Siemens 5SF6020 DIAZED fuse holder Fuse size = DII 25 A 500 V AC 4 pc(s)
User & Safety Instructions
User & Safety Instructions 1796264 Siemens 5SF6020 DIAZED fuse holder Fuse size = DII 25 A 500 V AC 4 pc(s)
Description
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























