• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SG5693 NEOZED fuse holder 3-phase Fuse size = D02 3-pin 63 A 400 V

Image similar
Product type
NEOZED fuse holder
Fuse size
D02
Nominal current - rounded value
63 A
Number of pins
3
Nominal voltage
400 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 15.00 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Set(s) available
14-day return policy included

Technical specifications

  • Weight 265 g
  • Material: porcelain
  • DIN rail mounting type:
  • Power loss: 3 W
Product type

NEOZED fuse holder

Fuse size

D02

Nominal current

63 A

Nominal current - rounded value

63 A

Number of pins

3

Nominal voltage

400 V

Dim

(W x H x D) 80.8 x 60 x 41 mm

Model

3-phase

Type

Ceramic socket with cover

Size

D02

Factory colour

White

Content

2 pc(s)

Width

80.8 mm

Height

60 mm

Depth

41 mm

RoHS-compliant

Yes

DIN rail

63 A

400 V

3

Porcelain

D02

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1752365 Siemens 5SG5693 NEOZED fuse holder 3-phase Fuse size = D02 3-pin 63 A 400 V

User & Safety Instructions

User & Safety Instructions 1752365 Siemens 5SG5693 NEOZED fuse holder 3-phase Fuse size = D02 3-pin 63 A 400 V

Description

SILIZED fuse link 400 V gR, Semiconductor protection size D02 35A SILIZED 5SE semiconductor fuses protect power semiconductors from the effects of short circuits. As an important component of the SENTRON protective components for electronic installations, the SILIZED fuse system from Siemens provides effective protection for personnel, equipment and plants with reliable shutdown in the event of an overload or short circuit. The area of application also includes frequency converters with fuses in the input circuit and in the DC link and also UPS systems and soft-starters for motors. Key features of the Siemens SITOR fuses: 1. Extremely fast-acting switch-off characteristic compared to conventional LV HRC fuses. 2. Available as DIAZED and NEOZED. 3. Power semiconductors are also reliably protected in the event of a short-circuit. 4. The Siemens quality standard ensures very good characteristic curve accuracy. www.siemens.com/fuses. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution boards as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Scope of delivery

  • 2 x Neozed-EB-fuse base.

What kind of NEOZED Fuses are you looking for?

More interesting products

(*All information is plus legal VAT)