• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SG57021 Fuse socket Fuse size = D02 5 pc(s)

Image similar
Product type
Fuse socket
Fuse size
D02
Number of pins
3
RoHS-compliant
Yes
Content
5 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fuse socket

Fuse size

D02

Number of pins

3

RoHS-compliant

Yes

Content

5 pc(s)

DIN rail

63 A

400 V

3

Plastic

D02

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2882657 Siemens 5SG57021 Fuse socket Fuse size = D02 5 pc(s)

User & Safety Instructions

User & Safety Instructions 2882657 Siemens 5SG57021 Fuse socket Fuse size = D02 5 pc(s)