
Number
Total (€ 48.99 / piece)
€ 48.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Circuit breaker
- Fuse size
D02
- Number of pins
3
- RoHS-compliant
Yes
- Factory colour
Multicolour
- Dim
(L x W x H) 150 cm x 81 mm x 70 mm
- Content
1 pc(s)
- Nominal current
63 A
- Nominal current - rounded value
63 A
- Nominal voltage
400 V
- Width
81 mm
- Height
70 mm
- Length
150 cm
- Depth
90 mm
63 A
400 V
3
D02
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1753740 Siemens 5SG7133 Circuit breaker Fuse size = D02 63 A 400 V 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1753740 Siemens 5SG7133 Circuit breaker Fuse size = D02 63 A 400 V 1 pc(s)
Description
Miniature circuit breaker 230/400 V 6kA, 1-pole, B, 16A, D=70 mm with screwless outgoing terminals
What kind of Fuses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































