• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SG76310KK10 Circuit breaker Fuse size = D01 10 A 400 V 4 pc(s)

1/2
Image similar
Product type
Circuit breaker
Fuse size
D01
Number of pins
3
Nominal current - rounded value
10 A
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 38.75 / piece)
€ 154.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Circuit breaker

Fuse size

D01

Number of pins

3

RoHS-compliant

Yes

Dim

(W x H x D) 54 x 70 x 88 mm

Content

4 pc(s)

Nominal current

10 A

Nominal current - rounded value

10 A

Nominal voltage

400 V

Width

54 mm

Height

70 mm

Depth

88 mm

10 A

400 V

3

D01

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1753884 Siemens 5SG76310KK10 Circuit breaker Fuse size = D01 10 A 400 V 4 pc(s)

User & Safety Instructions

User & Safety Instructions 1753884 Siemens 5SG76310KK10 Circuit breaker Fuse size = D01 10 A 400 V 4 pc(s)

Description

Miniature circuit breaker 230/400 V 10kA, 1-pole, D, 13A The miniature circuit breaker is the fuse for short-circuit protection. The miniature circuit breakers from Siemens are an important element of the SENTRON protective components for electronic installations and provide effective protection for personnel and plants by reliably shutting down in the event of an overload or short circuit. User-friendly mounting and connection technology, standardized additional components and an integrated design are the key features of this device family. Whether for infrastructure or for industrial requirements, Siemens provides miniature circuit breakers for all applications and every application area. The Siemens miniature circuit breakers are characterized primarily by: 1. Effective personnel, investment and plant protection against overload and short-circuits. 2. A wide variety of standardized accessories, easy to install and replaceable at any time. 3. Reliable safety during installation due to standard reach-around and touch protection. 4. Toolless removal from the DIN rail or from the bus bar assembly by means of conveniently actuating a manual slide. 5. The data matrix code on the front of the device provides quick and easy access to information on all aspects of miniature circuit breakers. 6. Optimized technology for your safety – only from Siemens. www.siemens.com/global/en/home/products/energy/low-voltage/components/sentron-protection-devices/miniature-circuit-breakers.html. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)