• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SJ41028HG41 5SJ4102-8HG41 Circuit breaker 2 A 230 V, 400 V

1/2
Image similar
Product type
Circuit breaker
Number of pins
1
Release characteristics
D
Nominal current - rounded value
2 A
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 18 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 81.99 / piece)
€ 81.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • IP20, with the connected conductors, IP40 in the grip area
Product type

Circuit breaker

Number of pins

1

Release characteristics

D

RoHS-compliant

Yes

Nominal current - rounded value

2 A

Nominal current

2 A

Factory colour

Grey

Dim

(W x H x D) 18 x 110 x 70 mm

Content

1 pc(s)

Switch-off capacity

14 kA

Operating voltage

240 V

Nominal voltage

230 V

400 V

Compatible with (details)

SENTRON

Width

18 mm

Height

110 mm

Depth

70 mm

AC/DC

70 mm

2 A

400 V

50-60 MHz

D

440 V

3

3

1

IP20

1

FALSE

TRUE

1

10 kA

10 kA

15 kA

15 kA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1754584 Siemens 5SJ41028HG41 5SJ4102-8HG41 Circuit breaker 2 A 230 V, 400 V

User & Safety Instructions

User & Safety Instructions 1754584 Siemens 5SJ41028HG41 5SJ4102-8HG41 Circuit breaker 2 A 230 V, 400 V

Description

SIMATIC S7, TS adapter IE ISDN for SIMATIC Teleservice RS232 and integr. ISDN modem Connection to Ethernet power supply ext. 24 V SIMATIC S7 TeleService TS adapter IE ISDN

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)