
1/2
Image similar
Circuit breaker
1
C
Yes
4 A
4 A
Grey
(W x H x D) 18 x 90 x 70 mm
1 pc(s)
14 kA
240 V
230 V
400 V
SENTRON
18 mm
90 mm
70 mm
AC/DC
70 mm
4 A
400 V
50-60 MHz
C
440 V
3
3
1
FALSE
IP20
1
FALSE
-25-55 °C
FALSE
TRUE
1
10 kA
10 kA
15 kA
15 kA
not relevant
Datasheet 1705562 Siemens 5SJ41047HG40 5SJ4104-7HG40 Circuit breaker 4 A 230 V, 400 V
User & Safety Instructions 1705562 Siemens 5SJ41047HG40 5SJ4104-7HG40 Circuit breaker 4 A 230 V, 400 V
The necessary accessories are required to use the article as described.