• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SJ42067HG41 5SJ4206-7HG41 Circuit breaker 6 A 400 V

1/2
Image similar
Product type
Circuit breaker
Number of pins
2
Release characteristics
C
Nominal current - rounded value
6 A
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 26 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • IP20, with the connected conductors, IP40 in the grip area
Product type

Circuit breaker

Number of pins

2

Release characteristics

C

RoHS-compliant

Yes

Nominal current - rounded value

6 A

Nominal current

6 A

Factory colour

Grey

Dim

(W x H x D) 36 x 90 x 70 mm

Content

1 pc(s)

Switch-off capacity

14 kA

Operating voltage

240 V

Nominal voltage

400 V

Compatible with (details)

SENTRON

Width

36 mm

Height

90 mm

Depth

70 mm

AC/DC

70 mm

6 A

400 V

50-60 MHz

C

440 V

3

3

2

FALSE

IP20

2

FALSE

-25-55 °C

FALSE

TRUE

2

10 kA

10 kA

15 kA

15 kA

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1751456 Siemens 5SJ42067HG41 5SJ4206-7HG41 Circuit breaker 6 A 400 V

User & Safety Instructions

User & Safety Instructions 1751456 Siemens 5SJ42067HG41 5SJ4206-7HG41 Circuit breaker 6 A 400 V

Description

8UC7 handle with masking frame Handle ti-gray, Masking frame light gray Spare part for 8UC7111-6BD15

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)