
1/2
Image similar
Circuit breaker
2
C
Yes
10 A
10 A
Grey
(W x H x D) 36 x 90 x 70 mm
1 pc(s)
14 kA
240 V
400 V
SENTRON
36 mm
90 mm
70 mm
AC/DC
70 mm
10 A
400 V
50-60 MHz
C
440 V
3
3
2
FALSE
IP20
2
FALSE
-25-55 °C
FALSE
TRUE
2
10 kA
10 kA
15 kA
15 kA
yes
Datasheet 1705953 Siemens 5SJ42107HG41 5SJ4210-7HG41 Circuit breaker 10 A 400 V
User & Safety Instructions 1705953 Siemens 5SJ42107HG41 5SJ4210-7HG41 Circuit breaker 10 A 400 V
The necessary accessories are required to use the article as described.