
1/2
Image similar
Circuit breaker
2
D
Yes
13 A
13 A
Grey
(W x H x D) 36 x 90 x 70 mm
1 pc(s)
14 kA
240 V
400 V
SENTRON
36 mm
90 mm
70 mm
AC/DC
70 mm
13 A
400 V
50-60 MHz
D
440 V
3
3
2
IP20
2
FALSE
TRUE
2
10 kA
10 kA
15 kA
15 kA
not relevant
Datasheet 1700340 Siemens 5SJ42138HG41 5SJ4213-8HG41 Circuit breaker 13 A 400 V
Datasheet 1700340 Siemens 5SJ42138HG41 5SJ4213-8HG41 Circuit breaker 13 A 400 V
User & Safety Instructions 1700340 Siemens 5SJ42138HG41 5SJ4213-8HG41 Circuit breaker 13 A 400 V
The necessary accessories are required to use the article as described.