• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SP34403 5SP3440-3 Main RCCB 40 A 400 V

1/2
Image similar
Product type
Main RCCB
Number of pins
4
Release characteristics
E
Nominal current - rounded value
40 A
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu, 14 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 545.00 / piece)
€ 545.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • IP40, with the connected conductors
Product type

Main RCCB

Number of pins

4

Release characteristics

E

RoHS-compliant

Yes

Nominal current - rounded value

40 A

Nominal current

40 A

Factory colour

Grey

Dim

(W x H x D) 107.2 x 128 x 76.3 mm

Content

1 pc(s)

Operating voltage

440 V

Nominal voltage

400 V

Compatible with (details)

SENTRON

Width

107.2 mm

Height

128 mm

Depth

76.3 mm

DIN rail

50 Hz

40 A

400 V

E

690 V

4

25 A

2

3

6 kV

IP40

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1727005 Siemens 5SP34403 5SP3440-3 Main RCCB 40 A 400 V

User & Safety Instructions

User & Safety Instructions 1727005 Siemens 5SP34403 5SP3440-3 Main RCCB 40 A 400 V

Description

Main miniature circuit breaker (SHU), 1-pole, E 40, 230/400 V The miniature circuit breaker is the fuse for short-circuit protection www.siemens.com/global/en/home/products/energy/low-voltage/components/sentron-protection-devices/miniature-circuit-breakers.html. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

More interesting products

(*All information is plus legal VAT)