
1/2
Image similar
Circuit breaker
1
C
Yes
100 A
100 A
Grey
(W x H x D) 27 x 90 x 76 mm
1 pc(s)
230 V
400 V
SENTRON
27 mm
90 mm
76 mm
AC
70 mm
100 A
400 V
50-60 MHz
C
440 V
3
3
3
1.5
FALSE
IP20
1
FALSE
25-50 mm²
25-50 mm²
FALSE
TRUE
1
10 kA
10 kA
yes
Datasheet 1727052 Siemens 5SP41917 5SP4191-7 Circuit breaker 100 A 230 V, 400 V
User & Safety Instructions 1727052 Siemens 5SP41917 5SP4191-7 Circuit breaker 100 A 230 V, 400 V
The necessary accessories are required to use the article as described.