
1/2
Image similar
Circuit breaker
4
B
Yes
125 A
125 A
Grey
(W x H x D) 108 x 90 x 76 mm
1 pc(s)
400 V
SENTRON
108 mm
90 mm
76 mm
AC
70 mm
125 A
400 V
50-60 MHz
B
440 V
3
3
3
6
FALSE
IP20
4
FALSE
25-50 mm²
25-50 mm²
FALSE
TRUE
4
10 kA
10 kA
not relevant
Datasheet 1702981 Siemens 5SP44926 5SP4492-6 Circuit breaker 125 A 400 V
User & Safety Instructions 1702981 Siemens 5SP44926 5SP4492-6 Circuit breaker 125 A 400 V
The necessary accessories are required to use the article as described.