• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5ST3716 NON-WITHDRAWABLE CIRCUIT Pin busbar 16 mm² 80 A 1 pc(s)

1/2
Image similar
Product type
Pin busbar
Cross section
16 mm²
Dim
(L x W) 1016 mm x 21.4 mm
Nominal current
80 A
Nominal current - rounded value
80 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Phase number: 4
Product type

Pin busbar

Cross section

16 mm²

Dim

(L x W) 1016 mm x 21.4 mm

Nominal current

80 A

Nominal current - rounded value

80 A

Type

4-phase

Content

1 pc(s)

Width

21.4 mm

Length

1016 mm

TRUE

4

16 mm²

1016 m

56

Pin

14

18

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1706537 Siemens 5ST3716 NON-WITHDRAWABLE CIRCUIT Pin busbar 16 mm² 80 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1706537 Siemens 5ST3716 NON-WITHDRAWABLE CIRCUIT Pin busbar 16 mm² 80 A 1 pc(s)

Description

Fixed-mounted circuit breaker 3-pole, Size 2 In=3200 A to 690 V, 50/60 Hz AC Icu=80 kA at 500 V with ready to close signaling switch with mechanical lockout device with tripped signaling switch with tripped indicators Connection top horizontal bottom horizontal Overcurrent release AZN Version B Setting range 1280...3200 A With manual operating mechanism with memory with mechanical calling With 1st auxiliary release Undervoltage release "R", F3 24 V DC instantaneous With 2nd auxiliary release Shunt release "F", F2 24 V DC Switch position-depending auxiliary current switches 2 NC+2 NO

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)