• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SU13266FP25 RCBO Fuse size = 2 2-pin 25 A 0.03 A

Image similar
Product type
RCBO
Number of pins
2
Release characteristics
B/6kA
Differential current rating
0.03 A
Nominal current - rounded value
25 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Switching capacity current
  • According to EN 60898 / rated value 6 kA
  • According to IEC 60947-2 / rated value 6 kARated breaking capacity (IΔm) / according to IEC 61009-1 4.5 kAConnectable conductor cross-section / single-wire/multi-wire: 35 mm²
Type

without hesitation

Product type

RCBO

Fuse size

2

Number of pins

2

Release characteristics

B/6kA

Differential current rating

0.03 A

RoHS-compliant

Yes

Dim

(W x H x D) 36 x 85 x 72 mm

Content

1 pc(s)

Nominal current

25 A

Nominal current - rounded value

25 A

Operating voltage

230 V

Insulation class

III

Width

36 mm

Height

85 mm

Depth

72 mm

AC

70 mm

25 A

230 V

B

500 V

0.03 A

A

0.25 kA

3

2

3

2

IP20

2

TRUE

7.5 kA

2

4

6

Undelayed

6

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2464237 Siemens 5SU13266FP25 RCBO Fuse size = 2 2-pin 25 A 0.03 A

User & Safety Instructions

User & Safety Instructions 2464237 Siemens 5SU13266FP25 RCBO Fuse size = 2 2-pin 25 A 0.03 A

Description

FI/LS switch, 6 kA, 2P type A, 30 mA, B-Char, In: 25A UN: 230V FI/LS for combined short-circuit protection and touch protection. Siemens' patented FI/LS switches - as an important component of SENTRON electrical protection devices - enable combined personal, fire and line protection in one device. In addition to the detection of residual currents, they also offer reliable protection against short-circuit and overload thanks to the integrated overcurrent protection device. The Siemens FI/LS switches as a combination of residual current and miniature circuit breakers are characterized above all by: 1. Increased operational safety and plant availability thanks to separate shutdown of the respective circuit. 2. Whether sinusoidal AC fault currents or smooth DC fault currents, Siemens offers the right type and special versions for all requirements. 3. Reliable safety during installation thanks to the standard included comprehensive and touch protection. 4. Tool-free release from the DIN rail or from the busbar network by means of convenient slide-manual operation. 5. Clearly visible switching position indicator. 6. Datamatrix-Code at the front of the device offers quickly and easily all information about the FI/LS-Switch. 7. Be protected according to standards: The FI/LS-switches comply with the regulations of DIN VDE. 8. Optimum technology for your safety - only from Siemens.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.