• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SU16747AK82 RCBO 125 A 0.3 A 400 V

Image similar
Product type
RCBO
Number of pins
4
Release characteristics
C
Differential current rating
0.3 A
Nominal current - rounded value
125 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

RCBO

Number of pins

4

Release characteristics

C

Differential current rating

0.3 A

RoHS-compliant

Yes

Dim

(W x H x D) 198 x 90 x 70 mm

Content

1 pc(s)

Nominal current

125 A

Nominal current - rounded value

125 A

Switch-off capacity

10

Nominal voltage

400 V

Width

198 mm

Height

90 mm

Depth

70 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3637342 Siemens 5SU16747AK82 RCBO 125 A 0.3 A 400 V

User & Safety Instructions

User & Safety Instructions 3637342 Siemens 5SU16747AK82 RCBO 125 A 0.3 A 400 V

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.