• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SU13543KK13 RCBO RCD (all types of current) 2-pin 13 A 0.03 A 230 V

Image similar
Product type
RCBO
Number of pins
2
Release characteristics
B/10kA
Differential current rating
0.03 A
Nominal current - rounded value
13 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

RCBO

Number of pins

2

Release characteristics

B/10kA

Differential current rating

0.03 A

RoHS-compliant

Yes

Dim

(W x H) 36 mm x 90 mm

Content

1 pc(s)

Nominal current

13 A

Nominal current - rounded value

13 A

Model

RCD (all types of current)

Switch-off capacity

10 kA

Nominal voltage

230 V

Width

36 mm

Height

90 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3637303 Siemens 5SU13543KK13 RCBO RCD (all types of current) 2-pin 13 A 0.03 A 230 V

User & Safety Instructions

User & Safety Instructions 3637303 Siemens 5SU13543KK13 RCBO RCD (all types of current) 2-pin 13 A 0.03 A 230 V

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.