• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SV60167KK06 AFDD Fuse size = 1 2-pin 6 A 230 V 1 pc(s)

1/3
Product type
AFDD
Fuse size
1
Number of pins
2
Release characteristics
C
Nominal current - rounded value
6 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

230V, 6kA, 1+N, C, 6A Compact circuit breaker (1TE)

  • Very compact 1 TE
  • Finger and hand back safely
  • This text is machine translated.

Technical specifications

Product type

AFDD

Fuse size

1

Number of pins

2

Release characteristics

C

RoHS-compliant

Yes

Factory colour

White

Dim

(W x H x D) 18 x 90 x 68.5 mm

Content

1 pc(s)

Nominal current

6 A

Nominal current - rounded value

6 A

Nominal voltage

230 V

Width

18 mm

Height

90 mm

Depth

68.5 mm

AC

70 mm

6 A

230 V

C

2

3

2

1

IP20

6 kA

6 kA

6000

AC

Fire protection switch

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1891732 Siemens 5SV60167KK06 AFDD Fuse size = 1 2-pin 6 A 230 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1891732 Siemens 5SV60167KK06 AFDD Fuse size = 1 2-pin 6 A 230 V 1 pc(s)

Description

230V, 6kA, 1+N, C, 6A Compact (1TE) residual current circuit breaker combined with a single circuit breaker is the residual current protective device for contact protection Siemens' patented residual current protective devices are an important component of the SENTRON protective components for electrical installation, as they prevent life-threatening electric shocks by safely switching off dangerous fault currents against earth. Electrically ignited fires can be prevented even in the . Whether by direct contact with live parts during operation or by indirect contact with equipment, the protection is achieved primarily by rapid shutdown. The Siemens 5SV FI circuit breakers are characterized above all by: 1. Comprehensive protection for persons and property against electric shock. 2. Whether sinusoidal AC fault currents or smooth DC fault currents, Siemens offers the right type and special versions for all requirements. 3. Reliable safety during installation thanks to the standard included comprehensive and touch protection. 4. Tool-free release from the DIN rail or from the busbar network by means of convenient slide-manual operation. 5. Datamatrix code on the front of the device offers all information about the FI-circuit breaker quickly and easily. 6. Be protected according to standards: The residual current circuit breakers comply with the DIN VDE regulations. 7. Optimum technology for your safety - only from Siemens. &DPMD_ACC602_001_000_5SM6&

This text is machine translated.

Scope of delivery

  • Fire protection-LS switch

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)