
1/3
Fire protection switch-LS combination 230 V
AFDD
1
2
C
Yes
White
(L x W x H) 68.5 x 18 x 90 mm
1 pc(s)
10 A
10 A
230 V
18 mm
90 mm
68.5 mm
68.5 mm
AC
70 mm
10 A
230 V
C
2
3
2
1
IP20
6 kA
6 kA
6000
AC
Fire protection switch
yes
Datasheet 1891739 Siemens 5SV60167KK10 AFDD Fuse size = 1 2-pin 10 A 230 V 1 pc(s)
User & Safety Instructions 1891739 Siemens 5SV60167KK10 AFDD Fuse size = 1 2-pin 10 A 230 V 1 pc(s)
The necessary accessories are required to use the article as described.