• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SY17024 5SY1702-4 RCCB sealable 72 V DC 2 A 1 pc(s)

1/3
Image similar
Product type
RCCB
Switching voltage
72 V DC
Switching current (max.)
2 A
Switch/button features
sealable
Type
Device protection switch
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Cross-section/single-wire: 0.5 mm² - 16 mm²
  • Cross-section/multi-wire connection: 0.5 mm² - 16 mm²
  • Tightening torque 2 Nm - 2.5 Nm
  • Mounting type: Top hat rail
  • Operating voltage: 72 V/DC
  • Operating current: 2 A
  • Mounting position: Horizontal / vertical
  • Mounting depth: 70 mm
  • Net weight: 108 g
  • Number of poles: 1
  • Pollution level: 2
  • Supply voltage 230 V/AC.
  • Over voltage category III
Product type

RCCB

Switch/button features

sealable

Type

Device protection switch

Switching voltage

72 V DC

Switching current (max.)

2 A

Min. temperature

-25 °C

Max. temperature

+60 °C

IP20

Length

76 mm

Width

18 mm

Height

90 mm

Durability

6000

Content

1 pc(s)

Type

5SY1702-4

Dim

(L x W x H) 76 x 18 x 90 mm

RoHS-compliant

Yes

Frequency

50 Hz

60 Hz

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3046424 Siemens 5SY17024 5SY1702-4 RCCB sealable 72 V DC 2 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3046424 Siemens 5SY17024 5SY1702-4 RCCB sealable 72 V DC 2 A 1 pc(s)

Description

Device protection switch 1-pole with auxiliary contact closer characteristic F2 2A AC 230V 50/60Hz DC 60V ICN 3KA AC according to IEC 60934

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)