
1/2
Image similar
Circuit breaker
1
D
Yes
500 mA
0.5 A
Grey
(W x H x D) 18 x 90 x 76 mm
1 pc(s)
5 kA
440 V
230 V
400 V
SENTRON
18 mm
90 mm
76 mm
AC
70 mm
0.5 A
400 V
50-60 MHz
D
440 V
3
3
1
IP20
1
FALSE
TRUE
1
10 kA
10 kA
35 kA
35 kA
4
not relevant
Datasheet 1706822 Siemens 5SY41058 5SY4105-8 Circuit breaker 0.5 A 230 V, 400 V
User & Safety Instructions 1706822 Siemens 5SY41058 5SY4105-8 Circuit breaker 0.5 A 230 V, 400 V
The necessary accessories are required to use the article as described.