
1/2
Circuit breaker
2
A
Yes
20 A
20 A
Grey
(W x H x D) 36 x 90 x 76 mm
1 pc(s)
5 kA
440 V
230 V
400 V
SENTRON
36 mm
90 mm
76 mm
AC
70 mm
20 A
400 V
50-60 MHz
A
440 V
3
3
2
IP20
2
FALSE
TRUE
2
10 kA
10 kA
20 kA
20 kA
4
not relevant
Datasheet 1699036 Siemens 5SY42205 5SY4220-5 Circuit breaker 20 A 230 V, 400 V
Datasheet 1699036 Siemens 5SY42205 5SY4220-5 Circuit breaker 20 A 230 V, 400 V
User & Safety Instructions 1699036 Siemens 5SY42205 5SY4220-5 Circuit breaker 20 A 230 V, 400 V
The necessary accessories are required to use the article as described.