• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 5SY42806 5SY4280-6 Circuit breaker 80 A 230 V, 400 V

1/2
Image similar
Product type
Circuit breaker
Number of pins
2
Release characteristics
B
Nominal current - rounded value
80 A
RoHS-compliant
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 1 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • IP20, with the connected conductors
Product type

Circuit breaker

Number of pins

2

Release characteristics

B

RoHS-compliant

Yes

Nominal current - rounded value

80 A

Nominal current

80 A

Factory colour

Grey

Dim

(W x H x D) 36 x 90 x 76 mm

Content

1 pc(s)

Switch-off capacity

5 kA

Operating voltage

440 V

Nominal voltage

230 V

400 V

Compatible with (details)

SENTRON

Width

36 mm

Height

90 mm

Depth

76 mm

AC

70 mm

80 A

400 V

50-60 MHz

B

440 V

3

3

3

2

IP20

2

FALSE

TRUE

2

10 kA

10 kA

10.0 kA

10.0 kA

4

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1705037 Siemens 5SY42806 5SY4280-6 Circuit breaker 80 A 230 V, 400 V

Datasheet 1705037 Siemens 5SY42806 5SY4280-6 Circuit breaker 80 A 230 V, 400 V

User & Safety Instructions

User & Safety Instructions 1705037 Siemens 5SY42806 5SY4280-6 Circuit breaker 80 A 230 V, 400 V

Description

LOGO! DM16 24 expansion module, PS/I/O: 24 V DC/24 V DC/trans., 8 DI/8 DO, 4 MW LOGO! Expansion module DM16 24

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)