
Highlights & Details
INSTA contactor with 3 NO contacts and 1 NC, contact for 230 V, 400 V AC 40 A activation 24 V AC/DC
Our service for you
Technical specifications
- Power loss: 2.2 W
- Number of broad division units: 2
- Weight: 150 g
- Packaging type
Piece
- Product type
Remote switch
- Type
5TT5031-8
- Contact type
3 makers
1 breaker
- Control voltage (min.)
24 V AC
- Control voltage (max.)
24 V AC
- Control voltage range
24 - 24 V AC
- Switching voltage (min.)
400 V AC
- Switching voltage (max.)
400 V AC
- Permanent current (max.)
25 A
- Current load
25 A
2.2 W
- Features
+ auxiliary contact
- Mounting type
DIN rail
IP20
- Width
35 mm
- Height
90 mm
- Depth
71 mm
- Dim
(W x H x D) 35 x 90 x 71 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
64 mm
1
3
400-400 V
2
2
TRUE
AC/DC
AC
IP20
25 A
TRUE
3
1
24-24 V
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1726613 Siemens 5TT5031-8 Remote switch 3 makers, 1 breaker 2.2 W 25 A + auxiliary contact Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1726613 Siemens 5TT5031-8 Remote switch 3 makers, 1 breaker 2.2 W 25 A + auxiliary contact Piece 1 pc(s)
Description
What kind of Contactors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































