
Highlights & Details
INSTA contactor with 4 NC contacts, contact for 230 V, 400 V AC 40 A activation 24 V AC/DC
Our service for you
Technical specifications
- Power loss: 2.2 W
- Number of broad division units: 2
- Weight: 150 g
- Packaging type
Piece
- Product type
Remote switch
- Type
5TT5033-2
- Contact type
4 breakers
- Auxiliary contact type
4 breakers
- Control voltage (min.)
24 V AC
- Control voltage (max.)
24 V AC
- Control voltage range
24 - 24 V AC
- Switching voltage (min.)
400 V AC
- Switching voltage (max.)
400 V AC
- Permanent current (max.)
24 A
- Current load
24 A
2.2 W
- Compatible with
Siemens
- Mounting type
DIN rail
IP20
- Width
35 mm
- Height
90 mm
- Depth
71 mm
- Dim
(W x H x D) 35 x 90 x 71 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
64 mm
400-400 V
2
2
FALSE
AC/DC
AC
IP20
25 A
TRUE
4
0
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1750382 Siemens 5TT5033-2 Remote switch 4 breakers 2.2 W 24 A Compatible with (relay brand): Siemens Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1750382 Siemens 5TT5033-2 Remote switch 4 breakers 2.2 W 24 A Compatible with (relay brand): Siemens Piece 1 pc(s)
Description
What kind of Contactors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































