
Technical specifications
- Power loss: 4 W
- Number of broad division units: 3
- Weight: 150 g
- Packaging type
Piece
- Product type
Remote switch
- Type
5TT5041-2
- Contact type
3 makers
1 breaker
- Control voltage (min.)
24 V AC
- Control voltage (max.)
24 V AC
- Control voltage range
24 - 24 V AC
- Switching voltage (min.)
400 V AC
- Switching voltage (max.)
400 V AC
- Max. switching capacity
0 VA
- Permanent current (max.)
40 A
- Current load
40 A
0 VA
- Compatible with
Siemens
- Compatible with series
Siemens Sirius series
IP20
- Width
53.5 mm
- Height
90 mm
- Depth
71 mm
- Dim
(W x H x D) 53.5 x 90 x 71 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
64 mm
3
3
FALSE
AC/DC
AC
IP20
40 A
TRUE
1
3
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1750966 Siemens 5TT5041-2 Remote switch 3 makers, 1 breaker 0 VA 40 A Compatible with (relay brand): Siemens Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1750966 Siemens 5TT5041-2 Remote switch 3 makers, 1 breaker 0 VA 40 A Compatible with (relay brand): Siemens Piece 1 pc(s)
Description
What kind of Contactors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































