
Technical specifications
- Power loss: 2.2 W
- Number of broad division units: 2
- Weight: 230 g
- Packaging type
Piece
- Product type
Remote switch
- Type
5TT5820-0
- No. of pins
4-pin
- Contact type
4 makers
- Auxiliary contact type
4 makers
- Control voltage (min.)
230 V AC
- Control voltage (max.)
230 V AC
- Control voltage range
230 - 230 V AC
- Switching voltage (min.)
440 V AC
- Switching voltage (max.)
440 V AC
- Max. switching capacity
2000 W
- Permanent current (max.)
25 A
- Current load
25 A
- Compatible with
Siemens
IP20
- Width
36 mm
- Height
90 mm
- Depth
71 mm
- Dim
(W x H x D) 36 x 90 x 71 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
0 mm
4
0
440-440 V
2
2
2000 W
FALSE
AC
AC
IP20
25 A
TRUE
0
4
230-230 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1727303 Siemens 5TT5820-0 Remote switch 4 makers 25 A Compatible with (relay brand): Siemens Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1727303 Siemens 5TT5820-0 Remote switch 4 makers 25 A Compatible with (relay brand): Siemens Piece 1 pc(s)
Description
What kind of Contactors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































