
Highlights & Details
Miniature circuit breaker 240 V 10 kA, 3-pole, D, 63 A, D = 70 mm, in accordance with UL 489
Our service for you
Technical specifications
- Power loss: 2.2 W
- Number of broad division units: 2
- Weight: 263 g
- Packaging type
Piece
- Product type
Remote switch
- Type
5TT5831-8
- Contact type
3 makers
1 breaker
- Auxiliary contact type
3 makers
- Control voltage (min.)
24 V AC
- Control voltage (max.)
24 V AC
- Control voltage range
24 - 24 V AC
- Switching voltage (min.)
440 V AC
- Switching voltage (max.)
440 V AC
- Permanent current (max.)
25 A
- Current load
25 A
2.2 W
IP20
- Width
36 mm
- Height
90 mm
- Depth
71 mm
- Dim
(W x H x D) 36 x 90 x 71 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
0 mm
3
1
440-440 V
2
2
2000 W
TRUE
AC
AC
IP20
25 A
TRUE
1
3
24-24 V
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1727309 Siemens 5TT5831-8 Remote switch 3 makers, 1 breaker 2.2 W 25 A Piece 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1727309 Siemens 5TT5831-8 Remote switch 3 makers, 1 breaker 2.2 W 25 A Piece 1 pc(s)
Description
What kind of Contactors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































