
Technical specifications
- Power loss: 4 W
- Number of broad division units: 3
- Weight 402 g
- Product type
Remote switch
- Type
5TT5840-8
- Contact type
4 makers
- Auxiliary contact type
4 makers
- Control voltage (min.)
24 V AC
- Control voltage (max.)
24 V AC
- Control voltage range
24 - 24 V AC
- Switching voltage (min.)
440 V AC
- Switching voltage (max.)
440 V AC
- Permanent current (max.)
40 A
- Current load
40 A
4 W
- Compatible with
Siemens
- Mounting type
DIN rail
IP20
- Width
54 mm
- Height
90 mm
- Depth
71 mm
- Dim
(W x H x D) 54 x 90 x 71 mm
- Content
1 pc(s)
- RoHS-compliant
Yes
0 mm
4
0
440-440 V
3
3
4000 W
TRUE
AC
AC
IP20
40 A
TRUE
0
4
24-24 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1727440 Siemens 5TT5840-8 Remote switch 4 makers 4 W 40 A Compatible with (relay brand): Siemens 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1727440 Siemens 5TT5840-8 Remote switch 4 makers 4 W 40 A Compatible with (relay brand): Siemens 1 pc(s)
Description
What kind of Contactors are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































