
Technical specifications
- Height: 90 mm
- Supply voltage 28.8 V.
- Output current: 5 A
- Product type
PLC add-on module
- Operating voltage
28.8 V
IP20
- Type
6AG1055-1HB00-7BA2
- Min. ambient temperature
-40 °C
- Max. ambient temperature
+70 °C
- Manufacturer part #
6AG10551HB007BA2
- Fitting type (details)
On top hat rail 35 mm, 2 division units wide
- Dim
(L x W) 58 mm x 35.5 mm
- No. of outputs (max.)
4
- No. of inputs (max.)
4
- No. of relay outputs (max.)
4
- No. of analogue outputs
8
- No. of analogue inputs
8
- No. of digital inputs (max.)
4
- Type
Screw connector
- Width
35.5 mm
- Length
58 mm
- Series
SIPLUS
35.5
90 mm
58 mm
5.5 A
FALSE
4
4
AC/DC
AC/DC
FALSE
5 A
FALSE
Relay
Screw-/spring clamp connection
None
None
FALSE
FALSE
AC/DC
TRUE
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1706962 Siemens 6AG1055-1HB00-7BA2 PLC add-on module 28.8 V
Datasheet 1706962 Siemens 6AG1055-1HB00-7BA2 PLC add-on module 28.8 V
User & Safety Instructions
User & Safety Instructions 1706962 Siemens 6AG1055-1HB00-7BA2 PLC add-on module 28.8 V




























