
Number
Total (€ 355.00 / piece)
€ 355.00
incl. VAT
14-day return policy included
Technical specifications
- Height: 90 mm
- Current consumption 30 mA
- Product type
PLC add-on module
IP20
- Type
6AG1055-1MD00-7BA2
- Min. ambient temperature
-40 °C
- Max. ambient temperature
+70 °C
- Manufacturer part #
6AG10551MD007BA2
- Fitting type (details)
On top hat rail 35 mm, 2 division units wide
- Dim
(L x W) 58 mm x 35.5 mm
- No. of inputs (max.)
2
- No. of analogue outputs
8
- No. of analogue inputs
2
- No. of digital inputs (max.)
24
- Type
Screw connector
- Width
35.5 mm
- Length
58 mm
- Series
SIPLUS
35.5
90 mm
58 mm
FALSE
2
0
FALSE
FALSE
FALSE
TRUE
FALSE
TRUE
10 Bit
Screw-/spring clamp connection
None
None
FALSE
FALSE
TRUE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1701605 Siemens 6AG1055-1MD00-7BA2 PLC add-on module
User & Safety Instructions
User & Safety Instructions 1701605 Siemens 6AG1055-1MD00-7BA2 PLC add-on module
Description
SIVACON, Control panel Empty enclosure, according to IEC 62208, IP40, H: 2200 mm, W: 1200 mm, T: 500 mm




























