
Number
Total (€ 515.00 / piece)
€ 515.00
incl. VAT
14-day return policy included
Technical specifications
- Height: 90 mm
- Supply voltage 28.8 V.
- Product type
PLC add-on module
- Operating voltage
24 V DC
- Type
6AG1055-1MM00-7BA2
- Min. ambient temperature
-40 °C
- Max. ambient temperature
+70 °C
- Manufacturer part #
6AG10551MM007BA2
- Fitting type (details)
On top hat rail 35 mm, 2 division units wide
- Dim
(L x W) 58 mm x 35.5 mm
- No. of outputs (max.)
2
- No. of analogue outputs
2
- No. of analogue inputs
8
- No. of digital inputs (max.)
24
- Type
Screw connector
- Width
35.5 mm
- Length
58 mm
- Series
SIPLUS
35.5
90 mm
58 mm
FALSE
0
2
TRUE
TRUE
TRUE
10 Bit
Screw-/spring clamp connection
None
None
FALSE
FALSE
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1741420 Siemens 6AG1055-1MM00-7BA2 PLC add-on module 24 V DC
User & Safety Instructions
User & Safety Instructions 1741420 Siemens 6AG1055-1MM00-7BA2 PLC add-on module 24 V DC
Description
WinCC Power Pack RC 512/2048 for WinCC V7.4, RT+CS license without version change from 512 to 2048 PowerTags, floating license License key on USB stick




























