
Technical specifications
- Weight: 57 g
- Installation altitude at altitude: 2000 m
- Power loss: 4 W
- Switching frequency with resistive load maximum: 30 Hz
- Supply voltage: 24 V/DC
- Output current: 2000 mA
- Product type
PLC electronics board
- Type
6AG1136-6DB00-2CA0
- Manufacturer part #
6AG11366DB002CA0
- No. of outputs (max.)
4
- Operating voltage
24 V DC
- Height
73 mm
- Length
58 mm
- Width
15 mm
IP20
- Series
SIPLUS
- Dim
(L x W x H) 58 x 15 x 73 mm
- Content
1 pc(s)
- Fitting type (details)
Front Mounting, rack-mounting, rail mounting
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-25 °C
15
73 mm
58 mm
TRUE
0
4
DC
FALSE
0
0
0
0
0
0
0
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
2 A
TRUE
Other
Plug-in connection
TRUE
ATEX gas-ex-protection, Cat. 3G
None
TRUE
TRUE
FALSE
FALSE
IP20
FALSE
FALSE
0
0
TRUE
TRUE
FALSE
FALSE
FALSE
FALSE
Level e
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
20.4-28.8 V
DC
TRUE
FALSE
FALSE
FALSE
3
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1734667 Siemens 6AG11366DB002CA0 6AG1136-6DB00-2CA0 PLC electronics board 24 V DC
User & Safety Instructions
User & Safety Instructions 1734667 Siemens 6AG11366DB002CA0 6AG1136-6DB00-2CA0 PLC electronics board 24 V DC
Description
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



















