• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AG1332-1SH71-4AA0 6AG13321SH714AA0 PLC power supply 230 V AC

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 11 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 234.99 / piece)
€ 234.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Input: 1-phase
  • Mains frequency range 47 Hz-63 Hz
  • Voltage rating 24 V/DC
  • Voltage increase: 10 ms
  • Power loss: 12 W
  • Weight: 300 g
Product type

PLC power supply

Type

6AG1332-1SH71-4AA0

Manufacturer part #

6AG13321SH714AA0

Type

Screw connector

Min. operating voltage

120 V AC

Operating voltage

120 - 230 V AC

Max. operating voltage

230 V AC

Operating voltage

230 V AC

Height

100 mm

Length

75 mm

Width

70 mm

IP20

Series

S7-1200

Dim

(L x W x H) 75 x 70 x 100 mm

Content

1 pc(s)

Fitting type (details)

DIN rail mounting, wall mounting

Max. ambient temperature

+60 °C

Min. ambient temperature

0 °C

70

100 mm

75 mm

140 mm

70 mm

TRUE

AC

60 W

TRUE

Screw connection

TRUE

TRUE

TRUE

IP20

TRUE

FALSE

TRUE

2.5 A

24 V

2.5 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1760016 Siemens 6AG1332-1SH71-4AA0 6AG13321SH714AA0 PLC power supply 230 V AC

User & Safety Instructions

User & Safety Instructions 1760016 Siemens 6AG1332-1SH71-4AA0 6AG13321SH714AA0 PLC power supply 230 V AC

Description

Miniature circuit breaker 230/400 V 10kA, 1-pole, C, 3 A for railway applications

More interesting products

(*All information is plus legal VAT)