• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AG1521-1FH00-7AA0 6AG15211FH007AA0 PLC analogue input module 230 V AC

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 609.00 / piece)
€ 609.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC analogue input module

No. of digital inputs (max.)

16

No. of inputs (max.)

16

Operating voltage

230 V AC

Type

6AG1521-1FH00-7AA0

Manufacturer part #

6AG15211FH007AA0

Max. ambient temperature

70 °C

Min. ambient temperature

-40 °C

Series

S7-1500

35

147 mm

129 mm

11 A

FALSE

16

0

AC

AC

FALSE

None

None

FALSE

FALSE

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1744088 Siemens 6AG1521-1FH00-7AA0 6AG15211FH007AA0 PLC analogue input module 230 V AC

User & Safety Instructions

User & Safety Instructions 1744088 Siemens 6AG1521-1FH00-7AA0 6AG15211FH007AA0 PLC analogue input module 230 V AC

Description

SIPLUS S7-1500cm PtP RS232 BA -40...+70 °C Start-up -25 °C with conformal coating based on 6ES7540-1AD00-0AA0 . Communication module for Serial connection RS232, Freeport, 3964 (R), USS, 19200 Kbit/s, 9-pin D-sub connector

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)