• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AG1522-5HF00-2AB0 6AG15225HF002AB0 PLC digital output module 230 V AC

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 859.00 / piece)
€ 859.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included
Pre-contractual information under the EU Data Act

Technical specifications

Product type

PLC digital output module

No. of outputs (max.)

8

Operating voltage

230 V AC

Type

6AG1522-5HF00-2AB0

Manufacturer part #

6AG15225HF002AB0

Max. ambient temperature

+60 °C

Min. ambient temperature

-25 °C

Series

S7-1500

35

147 mm

129 mm

FALSE

0

8

DC

TRUE

5 A

Relay

ATEX gas-ex-protection, Cat. 3G

None

FALSE

FALSE

AC/DC

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1741442 Siemens 6AG1522-5HF00-2AB0 6AG15225HF002AB0 PLC digital output module 230 V AC

User & Safety Instructions

User & Safety Instructions 1741442 Siemens 6AG1522-5HF00-2AB0 6AG15225HF002AB0 PLC digital output module 230 V AC

Description

SIPLUS NET CM 1542-5 (Profibus -40...+70 °C with conformal coating Based on 6GK7542-5DX00-0XE0 . Communication module for connection of S7-1500 to PROFIBUS DP as DP master and DP slave: S7 and PG/OP communication, time-of-day synchronization, Diagnostics

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)