• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AG1531-7KF00-7AB0 6AG15317KF007AB0 PLC input card

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 4 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,549.00 / piece)
€ 1,549.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC input card

No. of analogue inputs

8

No. of inputs (max.)

8

Type

6AG1531-7KF00-7AB0

Manufacturer part #

6AG15317KF007AB0

Max. ambient temperature

70 °C

Min. ambient temperature

-40 °C

Series

SIPLUS

35

147 mm

129 mm

FALSE

8

0

TRUE

TRUE

TRUE

TRUE

TRUE

TRUE

16 Bit

ATEX gas-ex-protection, Cat. 3G

None

FALSE

FALSE

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1706964 Siemens 6AG1531-7KF00-7AB0 6AG15317KF007AB0 PLC input card

User & Safety Instructions

User & Safety Instructions 1706964 Siemens 6AG1531-7KF00-7AB0 6AG15317KF007AB0 PLC input card

Description

ERTEC 200P, PROFINET IO ASIC, Industrial Ethernet 100 Mbit/s, ASIC with ARM processor, 2-port switch, PHY integrated, lead-free Dry pack 10 units

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)