• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AG1532-5HD00-7AB0 6AG15325HD007AB0 PLC output card

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 14 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,325.00 / piece)
€ 1,325.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

PLC output card

No. of analogue outputs

4

No. of outputs (max.)

4

Type

6AG1532-5HD00-7AB0

Manufacturer part #

6AG15325HD007AB0

Max. ambient temperature

70 °C

Min. ambient temperature

-40 °C

Series

S7-1500

35

147 mm

129 mm

FALSE

0

4

TRUE

TRUE

TRUE

16 Bit

ATEX gas-ex-protection, Cat. 3G

None

FALSE

FALSE

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1705302 Siemens 6AG1532-5HD00-7AB0 6AG15325HD007AB0 PLC output card

Datasheet 1705302 Siemens 6AG1532-5HD00-7AB0 6AG15325HD007AB0 PLC output card

User & Safety Instructions

User & Safety Instructions 1705302 Siemens 6AG1532-5HD00-7AB0 6AG15325HD007AB0 PLC output card

Description

DRIVE-CLiQ cable type: 6FX5002-2DC30 Pre-assembled for direct measuring systems with 24 V Connector RJ45, IP20 and Mating connector M12, IP67 MOTION-CONNECT 500 UL/CSA, DESINA Dmax=7.1 mm Length (m)=6 + 0

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)