• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AG2124-0GC13-1AX0 6AG21240GC131AX0 PLC display 28.8 V DC

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 22 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4,509.00 / piece)
€ 4,509.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Display width 152.4 mm
  • Display height 91.4 mm
  • Number of colors: 16 777 216
  • Horizontal image resolution: 800 pixels
  • Vertical image resolution 480 pixels
  • Active power consumed 17 W.
  • Weights: 1.5 kg
  • Number of Industrial Ethernet interfaces: 2
Product type

PLC display

Type

6AG2124-0GC13-1AX0

Manufacturer part #

6AG21240GC131AX0

Min. operating voltage

19.2 V DC

Operating voltage

19.2 - 28.8 V DC

Max. operating voltage

28.8 V DC

Operating voltage

28.8 V DC

Height

158 mm

Length

67 mm

Width

214 mm

IP66

IP20

Series

SIPLUS

Dim

(L x W x H) 67 x 214 x 158 mm

Content

1 pc(s)

Display

Yes

Real-time clock

Yes (hardware)

Max. ambient temperature

+60 °C

Min. ambient temperature

-30 °C

67 mm

FALSE

7 mm

DC

FALSE

2

0

1

1

0

2

0

1

TRUE

FALSE

TRUE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

TRUE

TRUE

16777216

800

480

0

TRUE

TRUE

12000 kB

TRUE

TRUE

TRUE

TRUE

TRUE

50

TRUE

32

TRUE

IP66

FALSE

214 mm

158 mm

FALSE

FALSE

FALSE

2

0

FALSE

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

TRUE

FALSE

FALSE

TFT

0

FALSE

FALSE

FALSE

0

0

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1759346 Siemens 6AG2124-0GC13-1AX0 6AG21240GC131AX0 PLC display 28.8 V DC

User & Safety Instructions

User & Safety Instructions 1759346 Siemens 6AG2124-0GC13-1AX0 6AG21240GC131AX0 PLC display 28.8 V DC

Description

USB interface for front mounting in extension unit, pre-wired cable and connector USB2.0 Typ A, IP65 protection class w/ protective cap closed

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)