• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AG2214-1AG40-1XB0 6AG22141AG401XB0 PLC CPU 28.8 V DC

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 16 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,195.00 / piece)
€ 1,195.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Power consumption: 1500 mA
  • Power loss: 12 W
  • Weight: 415 g
Product type

PLC CPU

Type

6AG2214-1AG40-1XB0

Manufacturer part #

6AG22141AG401XB0

Type

compact

No. of analogue inputs

2

No. of digital inputs (max.)

14

No. of inputs (max.)

14

No. of outputs (max.)

10

No. of transistor outputs (max.)

10

Min. operating voltage

20.4 V DC

Operating voltage

20.4 - 28.8 V DC

Max. operating voltage

28.8 V DC

Operating voltage

28.8 V DC

Height

100 mm

Length

75 mm

Width

110 mm

IP20

Series

SIPLUS

Dim

(L x W x H) 75 x 110 x 100 mm

Content

1 pc(s)

Real-time clock

Yes (hardware)

Max. ambient temperature

+60 °C

Min. ambient temperature

-25 °C

110

Compact

100 mm

75 mm

FALSE

FALSE

14

10

2

0

DC

RAM

100 kB

0.085 ms

FALSE

1

0

0

0

0

0

0

0

FALSE

FALSE

TRUE

TRUE

TRUE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

TRUE

FALSE

TRUE

ATEX gas-ex-protection, Cat. 3G

None

TRUE

FALSE

FALSE

FALSE

FALSE

1

0

TRUE

TRUE

TRUE

FALSE

FALSE

FALSE

0

FALSE

FALSE

FALSE

FALSE

FALSE

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1734715 Siemens 6AG2214-1AG40-1XB0 6AG22141AG401XB0 PLC CPU 28.8 V DC

User & Safety Instructions

User & Safety Instructions 1734715 Siemens 6AG2214-1AG40-1XB0 6AG22141AG401XB0 PLC CPU 28.8 V DC

Description

SIPLUS S7-1200 SM 1231 RTD T1 RAIL -25 ... +55°C T1 with 70°C for 10 min with conformal coating Based on: 6ES7231-5PD32-0XB0 . SIMATIC S7-1200, Analog input, SM 1231 RTD, 4xAI RTD module

More interesting products

(*All information is plus legal VAT)