• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siemens 6AG2222-1BF32-1XB0 6AG22221BF321XB0 PLC digital I/O module 28.8 V

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon, 4 Jan 2027

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 435.00 / piece)
€ 435.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Current consumption 120 mA
  • Weight 180 g
  • Power loss: 1.5 W
Product type

PLC digital I/O module

Type

6AG2222-1BF32-1XB0

Manufacturer part #

6AG22221BF321XB0

Type

Screw connector

No. of outputs (max.)

8

No. of transistor outputs (max.)

8

Min. operating voltage

20.4 V

Operating voltage

20.4 - 28.8 V

Max. operating voltage

28.8 V

Operating voltage

28.8 V

Height

100 mm

Length

75 mm

Width

45 mm

IP20

Series

S7-1200

Dim

(L x W x H) 75 x 45 x 100 mm

Content

1 pc(s)

Max. ambient temperature

+70 °C

Min. ambient temperature

-25 °C

45

100 mm

75 mm

FALSE

0

8

DC

FALSE

0.5 A

FALSE

Transistor

Screw-/spring clamp connection

ATEX gas-ex-protection, Cat. 3G

None

FALSE

FALSE

DC

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1747785 Siemens 6AG2222-1BF32-1XB0 6AG22221BF321XB0 PLC digital I/O module 28.8 V

User & Safety Instructions

User & Safety Instructions 1747785 Siemens 6AG2222-1BF32-1XB0 6AG22221BF321XB0 PLC digital I/O module 28.8 V

Description

SIPLUS S7-1500 DI 16x 48VUC/ 125V -40...+70 °C with conformal coating based on 6ES7521-7EH00-0AB0 . "16 channels in groups of 1 " "Input delay 0.05..20ms "Input type 3 (IEC 61131) " "diagnostics hardware interrupts" SIPLUS S7-1500 Digital module input DI 16x24 ... 125 V UC HF -40 ... +70°C with conformal coating based on 6ES7521-7EH00-0AB0

More interesting products

(*All information is plus legal VAT)